6LR61GCP (9V) | |
---|---|
DigiKey Part Number | 2984-6LR61GCP(9V)-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | 6LR61GCP (9V) |
Description | BATTERY ALKALINE 9V |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.91" L x 1.04" W x 0.69" H (48.5mm x 26.5mm x 17.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.25000 | $3.25 |
25 | $3.00000 | $75.00 |
50 | $2.75000 | $137.50 |
100 | $2.50000 | $250.00 |
500 | $2.25000 | $1,125.00 |
1,000 | $2.00000 | $2,000.00 |