Parametric Equivalent

XD6239D3316R-Q | |
|---|---|
DigiKey Part Number | 893-XD6239D3316R-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6239D3316R-Q |
Description | IC REG LIN 3.3V 300MA DFN10104C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1010-4C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 355 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN1010-4C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25928 | $1,296.40 |
| 10,000 | $0.25333 | $2,533.30 |
| 15,000 | $0.25036 | $3,755.40 |
| 25,000 | $0.24706 | $6,176.50 |
| 35,000 | $0.24513 | $8,579.55 |

