Parametric Equivalent

XD6239D131MR-Q | |
|---|---|
DigiKey Part Number | 893-XD6239D131MR-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6239D131MR-Q |
Description | IC REG LINEAR 1.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.87V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 355 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24364 | $730.92 |
| 6,000 | $0.23722 | $1,423.32 |
| 9,000 | $0.23401 | $2,106.09 |
| 15,000 | $0.23045 | $3,456.75 |
| 21,000 | $0.22837 | $4,795.77 |
| 30,000 | $0.22637 | $6,791.10 |


