XCL232D181KR-G | ||
---|---|---|
Digi-Key Part Number | 893-XCL232D181KR-GTR-ND - Tape & Reel (TR) 893-XCL232D181KR-GCT-ND - Cut Tape (CT) 893-XCL232D181KR-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XCL232D181KR-G | |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | CL-2025-03 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | XCL232 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.24700 | $22.47 |
25 | $2.12000 | $53.00 |
100 | $1.80620 | $180.62 |
250 | $1.69600 | $424.00 |
500 | $1.48400 | $742.00 |
1,000 | $1.22960 | $1,229.60 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20000 | $3,600.00 |
Attribute | Description |
---|---|
Other Names | 893-XCL232D181KR-GTR 893-XCL232D181KR-GCT 893-XCL232D181KR-GDKR |
Standard Package | 3,000 |