XCL223A333D2-G | ||
---|---|---|
Digi-Key Part Number | 893-1416-2-ND - Tape & Reel (TR) 893-1416-1-ND - Cut Tape (CT) 893-1416-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XCL223A333D2-G | |
Description | DC DC CONVERTER 3.3V | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | |
Supplier Device Package | USP-8B04 | |
Control Features | Enable, Active High | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XCL223, XCL224 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 22/Dec/2021 |
HTML Datasheet | XCL223, XCL224 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 893-1416-1 893-1416-2 893-1416-6 |
Standard Package | 3,000 |