XCL210C371GR-G

DigiKey Part Number
XCL210C371GR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL210C371GR-G
Description
50MA INDUCTOR BUILT-IN PFM STEP-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
CL-2025-02
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.19306$3,579.18
6,000$1.14888$6,893.28
Manufacturers Standard Package