
XCL209A2A3DR | ||
---|---|---|
Digi-Key Part Number | XCL209A2A3DR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XCL209A2A3DR | |
Description | 400MA INDUCTOR BUILT-IN STEP-DOW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XCL208, XCL209 Series |
Environmental Information | |
PCN Design/Specification | XCL208/209 Series MSL Chg 12/Jun/2019 |
HTML Datasheet | XCL208, XCL209 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23000 | $3,690.00 |
Attribute | Description |
---|---|
Standard Package | 3,000 |