
XCL207G363CR-G | ||
---|---|---|
Digi-Key Part Number | XCL207G363CR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XCL207G363CR-G | |
Description | 600MA INDUCTOR BUILT-IN PWM STEP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XCL205, XCL206, XCL207 Series |
Environmental Information | |
HTML Datasheet | XCL205, XCL206, XCL207 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34700 | $4,041.00 |
Attribute | Description |
---|---|
Standard Package | 3,000 |