
XCL205C1D3CR-G | ||
---|---|---|
Digi-Key Part Number | XCL205C1D3CR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XCL205C1D3CR-G | |
Description | DC DC CONVERTER 1.35V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.35V 600mA 2V - 6V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XCL205 - XCL207 Series |
Video File | Torex Inductor built-in micro DCDC converters |
Environmental Information | |
HTML Datasheet | XCL205 - XCL207 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22442 | $3,673.26 |
6,000 | $1.17907 | $7,074.42 |
Attribute | Description |
---|---|
Standard Package | 3,000 |