XCL205B113CR-G | |
---|---|
DigiKey Part Number | 893-XCL205B113CR-GTR-ND - Tape & Reel (TR) 893-XCL205B113CR-GCT-ND - Cut Tape (CT) 893-XCL205B113CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL205B113CR-G |
Description | 600MA INDUCTOR BUILT-IN PWM STEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 660 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $3.60000 | $3.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $2.35900 | $23.59 |
25 | $2.03560 | $50.89 |
100 | $1.67230 | $167.23 |
250 | $1.49556 | $373.89 |
500 | $1.38772 | $693.86 |
1,000 | $1.29810 | $1,298.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18612 | $3,558.36 |
6,000 | $1.13071 | $6,784.26 |