
XCL101A251ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101A251ER-GTR-ND - Tape & Reel (TR) 893-XCL101A251ER-GCT-ND - Cut Tape (CT) 893-XCL101A251ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A251ER-G |
Description | 100MA INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 0.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.31200 | $23.12 |
| 25 | $1.99400 | $49.85 |
| 100 | $1.63670 | $163.67 |
| 250 | $1.46296 | $365.74 |
| 500 | $1.35694 | $678.47 |
| 1,000 | $1.26880 | $1,268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15868 | $3,476.04 |
| 6,000 | $1.10419 | $6,625.14 |
| 9,000 | $1.09375 | $9,843.75 |

