


XC6504A3517R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A3517R-GTR-ND - Tape & Reel (TR) 893-XC6504A3517R-GCT-ND - Cut Tape (CT) 893-XC6504A3517R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A3517R-G |
Description | IC REG LIN 3.5V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.59V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.42080 | $10.52 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31248 | $78.12 |
| 500 | $0.26442 | $132.21 |
| 1,000 | $0.20432 | $204.32 |
| 2,500 | $0.18630 | $465.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17428 | $871.40 |
| 10,000 | $0.16226 | $1,622.60 |
| 25,000 | $0.15384 | $3,846.00 |
| 50,000 | $0.15024 | $7,512.00 |

