


XC6504A3219R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A3219R-GTR-ND - Tape & Reel (TR) 893-XC6504A3219R-GCT-ND - Cut Tape (CT) 893-XC6504A3219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A3219R-G |
Description | IC REG LIN 3.2V 150MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.21320 | $5.33 |
| 100 | $0.18370 | $18.37 |
| 250 | $0.16972 | $42.43 |
| 500 | $0.16126 | $80.63 |
| 1,000 | $0.15431 | $154.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17481 | $524.43 |
| 6,000 | $0.16141 | $968.46 |
| 9,000 | $0.15464 | $1,391.76 |
| 15,000 | $0.14710 | $2,206.50 |
| 21,000 | $0.14266 | $2,995.86 |
| 30,000 | $0.13838 | $4,151.40 |
| 75,000 | $0.12908 | $9,681.00 |

