


XC6221A142MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A142MR-GTR-ND - Tape & Reel (TR) 893-XC6221A142MR-GCT-ND - Cut Tape (CT) 893-XC6221A142MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A142MR-G |
Description | IC REG LINEAR 1.4V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A142MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.44200 | $11.05 |
| 100 | $0.35350 | $35.35 |
| 250 | $0.32824 | $82.06 |
| 500 | $0.27776 | $138.88 |
| 1,000 | $0.21462 | $214.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19569 | $587.07 |
| 6,000 | $0.18306 | $1,098.36 |
| 15,000 | $0.17044 | $2,556.60 |
| 30,000 | $0.16160 | $4,848.00 |

