
XC6220B331QR-G | ||
---|---|---|
Digi-Key Part Number | XC6220B331QR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6220B331QR-G | |
Description | IC REG LINEAR 3.3V 1A 8SOPFD | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOPFD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOPFD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XC6220 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | XC6220 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45792 | $457.92 |
Attribute | Description |
---|---|
Standard Package | 1,000 |