XC6205B152PR-G

DigiKey Part Number
893-XC6205B152PR-GTR-ND - Tape & Reel (TR)
893-XC6205B152PR-GCT-ND - Cut Tape (CT)
893-XC6205B152PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6205B152PR-G
Description
IC REG LINEAR 1.5V 150MA SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6205B152PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.62700$6.27
25$0.58880$14.72
100$0.48040$48.04
250$0.44620$111.55
500$0.37976$189.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.30381$303.81
2,000$0.27533$550.66
5,000$0.25634$1,281.70
10,000$0.24684$2,468.40
25,000$0.23735$5,933.75
Manufacturers Standard Package