XC6205B132MR-G

DigiKey Part Number
893-XC6205B132MR-GTR-ND - Tape & Reel (TR)
893-XC6205B132MR-GCT-ND - Cut Tape (CT)
893-XC6205B132MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6205B132MR-G
Description
IC REG LINEAR 1.3V 150MA SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6205B132MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.62700$6.27
25$0.58880$14.72
100$0.48040$48.04
250$0.44620$111.55
500$0.37976$189.88
1,000$0.30381$303.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27533$825.99
6,000$0.25634$1,538.04
15,000$0.24684$3,702.60
30,000$0.23735$7,120.50
Manufacturers Standard Package