XC6205B122MR-G

DigiKey Part Number
XC6205B122MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6205B122MR-G
Description
IC REG LINEAR 1.2V 150MA SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6205B122MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27533$825.99
6,000$0.25634$1,538.04
15,000$0.24684$3,702.60
30,000$0.23735$7,120.50
Manufacturers Standard Package