XC6204F332MR-G

DigiKey Part Number
893-XC6204F332MR-GTR-ND - Tape & Reel (TR)
893-XC6204F332MR-GCT-ND - Cut Tape (CT)
893-XC6204F332MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204F332MR-G
Description
IC REG LINEAR 3.3V 300MA SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204F332MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.59700$5.97
25$0.56040$14.01
100$0.45740$45.74
250$0.42484$106.21
500$0.36158$180.79
1,000$0.28926$289.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26215$786.45
6,000$0.24407$1,464.42
15,000$0.23503$3,525.45
30,000$0.22599$6,779.70
Manufacturers Standard Package