cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6194BANNE-EVB-01

Digi-Key Part Number
893-XC6194BANNE-EVB-01-ND
Manufacturer
Manufacturer Product Number
XC6194BANNE-EVB-01
Description
PUSH BUTTON SMART LOAD SWITCH EV
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XC6194BANNE Power Distribution Switch (Load Switch) Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Box
Product Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
-
Utilized IC / Part
XC6194BANNE
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Box
QtyUnit PriceExt Price
1$28.12000$28.12
Additional Resources
AttributeDescription
Other Names893-XC6194BANNE-EVB-01
Standard Package1