SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6120N282NR-G

DigiKey Part Number
893-XC6120N282NR-GTR-ND - Tape & Reel (TR)
893-XC6120N282NR-GCT-ND - Cut Tape (CT)
893-XC6120N282NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6120N282NR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6120N282NR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26300$2.63
25$0.23440$5.86
100$0.20250$20.25
250$0.18728$46.82
500$0.17810$89.05
1,000$0.17054$170.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18212$546.36
6,000$0.16623$997.38
9,000$0.15816$1,423.44
15,000$0.14911$2,236.65
21,000$0.14377$3,019.17
30,000$0.13875$4,162.50
Manufacturers Standard Package