
XC6120C242HR-G | |
|---|---|
DigiKey Part Number | 893-XC6120C242HR-GTR-ND - Tape & Reel (TR) 893-XC6120C242HR-GCT-ND - Cut Tape (CT) 893-XC6120C242HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C242HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C242HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.42080 | $10.52 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31248 | $78.12 |
| 500 | $0.26442 | $132.21 |
| 1,000 | $0.20432 | $204.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15415 | $462.45 |
| 6,000 | $0.14875 | $892.50 |

