
XC6120C222HR-G | |
|---|---|
DigiKey Part Number | 893-1435-2-ND - Tape & Reel (TR) 893-1435-1-ND - Cut Tape (CT) 893-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C222HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C222HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.24960 | $6.24 |
| 100 | $0.21610 | $21.61 |
| 250 | $0.20000 | $50.00 |
| 500 | $0.19028 | $95.14 |
| 1,000 | $0.18231 | $182.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19268 | $578.04 |
| 6,000 | $0.17606 | $1,056.36 |
| 9,000 | $0.16762 | $1,508.58 |
| 15,000 | $0.15816 | $2,372.40 |
| 21,000 | $0.15257 | $3,203.97 |
| 30,000 | $0.14875 | $4,462.50 |

