
XC6120C152NR-G | |
|---|---|
DigiKey Part Number | 893-1016-2-ND - Tape & Reel (TR) 893-1016-1-ND - Cut Tape (CT) 893-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C152NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C152NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.23440 | $5.86 |
| 100 | $0.20250 | $20.25 |
| 250 | $0.18728 | $46.82 |
| 500 | $0.17810 | $89.05 |
| 1,000 | $0.17054 | $170.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19086 | $572.58 |
| 6,000 | $0.17652 | $1,059.12 |
| 9,000 | $0.16928 | $1,523.52 |
| 15,000 | $0.16121 | $2,418.15 |
| 21,000 | $0.15646 | $3,285.66 |
| 30,000 | $0.15188 | $4,556.40 |

