
XC6119N29ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119N29ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N29ANR-GCT-ND - Cut Tape (CT) 893-XC6119N29ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N29ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N29ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.71900 | $7.19 |
25 | $0.60440 | $15.11 |
100 | $0.47460 | $47.46 |
250 | $0.41100 | $102.75 |
500 | $0.37204 | $186.02 |
1,000 | $0.33958 | $339.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23500 | $705.00 |