USD

Digi-Key has discontinued this item.
Obsolete item.
5HW-100090A-1010
5HW-100090A-1010
5HW Series Side
5HW Series Top

5HW-100090A-1010

Digi-Key Part Number
TK5421-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
5HW-100090A-1010
Supplier
Description
HELICAL FILTER 1.01GHZ CENTER
Detailed Description
Helical Filters 1.01GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toko America Inc.
Series
Package
Bulk
Part Status
Obsolete
Selectivity
14dB (+100MHz) 18dB (-100MHz)
Ripple
1dB
Insertion Loss
3.5dB
Mounting Type
Through Hole
Frequency - Center
1.01GHz
Bandwidth
16MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
Non-Stock

Additional Resources
AttributeDescription
Other NamesTK5421
Standard Package100