5HT-36020AS-360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5HT-36020AS-360
5HT Series Side
5HT Series Top

5HT-36020AS-360

Digi-Key Part Number
TK5401-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
5HT-36020AS-360
Description
HELICAL FILTER 360MHZ CENTER
Detailed Description
Helical Filters 360 MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toko America Inc.
Series
Package
Bulk
Product Status
Obsolete
Frequency - Center
360 MHz
Bandwidth
16 MHz
Selectivity
25dB (+50MHz) 33dB (-50MHz)
Ripple
1dB
Insertion Loss
4dB
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.71000$11.71
10$11.48800$114.88
25$11.26240$281.56
Additional Resources
AttributeDescription
Other NamesTK5401
Standard Package100