302HXPK-1035D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
302HXPK-1035D
7HT Series Side
7HT Series Top

302HXPK-1035D

Digi-Key Part Number
TK3410-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
302HXPK-1035D
Description
HELICAL FILTER 456MHZ CENTER
Detailed Description
Helical Filters 456 MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toko America Inc.
Series
Package
Bulk
Product Status
Obsolete
Frequency - Center
456 MHz
Bandwidth
4.5 MHz
Selectivity
22dB (+20MHz) 29dB (-20MHz)
Ripple
0.5dB
Insertion Loss
5dB
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.25000$4.25
10$4.15300$41.53
25$4.07280$101.82
250$3.99312$998.28
500$3.91324$1,956.62
Additional Resources
AttributeDescription
Other Names
302HN-175D
TK3410
Standard Package100