USD

Digi-Key has discontinued this item.
Obsolete item.
271MT-1145A
271MT-1145A
CBW Series Side
CBW Series Top

271MT-1145A

Digi-Key Part Number
TK3602-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
271MT-1145A
Supplier
Description
HELICAL FILTER 216MHZ CENTER
Detailed Description
Helical Filters 216MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toko America Inc.
Series
Package
Bulk
Part Status
Obsolete
Selectivity
14dB (+10MHz) 15dB (-10MHz)
Ripple
1dB
Insertion Loss
3dB
Mounting Type
Through Hole
Frequency - Center
216MHz
Bandwidth
3MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
Non-Stock

Additional Resources
AttributeDescription
Other NamesTK3602
Standard Package100