USD

Digi-Key has discontinued this item; limited quantity available.
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
#252MXPR-2535A

#252MXPR-2535A

Digi-Key Part Number
#252MXPR-2535A-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
#252MXPR-2535A
Supplier
Description
HELICAL FILTER 405MHZ CENTER
Detailed Description
Helical Filters 405MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toko America Inc.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Selectivity
-
Ripple
-
Insertion Loss
-
Mounting Type
Through Hole
Frequency - Center
405MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
In Stock: 166

166 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package100