Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tohnichi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Torque Gauge | |
Display Units | lbin, ozin | |
Capacity | 3.6lbfin (41.48gfm) | |
Accuracy | ±2% | |
Resolution | Display Unit Dependent | |
Display Type | Analog | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $888.00000 | $888.00 |


