
ANT-HA-2531-DP | ||
---|---|---|
Digi-Key Part Number | 4055-ANT-HA-2531-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-HA-2531-DP | |
Description | HORN ANTENNA 15-19DBI 25-31GHZ | |
Detailed Description | 28GHz Horn RF Antenna 17dB Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TMY Technology Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 28GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | 15dB | |
Gain | 17dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 2.930" (74.42mm) | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | ANT-HA-2531-DP |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3,600.00000 | $3,600.00 |
Attribute | Description |
---|---|
Other Names | 4055-ANT-HA-2531-DP |
Standard Package | 1 |