
USK 1024 | ||
---|---|---|
Digi-Key Part Number | 4650-USK1024-ND | |
Manufacturer | Demiurg | |
Manufacturer Product Number | USK 1024 | |
Description | ACCESS CONTROL WITH IBUTTON KEYS | |
Detailed Description | Specified iButton Access iButton Reader Access Control Device | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Demiurg | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Access Control Device | |
Style | iButton Reader | |
Lock Type | Specified iButton Access | |
Construction Material | Plastic/Steel | |
Color | Silver |
Resource Type | Link |
---|---|
Datasheets | USK 1024 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $40.53000 | $40.53 |
Attribute | Description |
---|---|
Other Names | 4650-USK1024 |
Standard Package | 1 |