
TRC-120S490ST | |
---|---|
DigiKey Part Number | TRC-120S490ST-ND |
Manufacturer | |
Manufacturer Product Number | TRC-120S490ST |
Description | LED DRIVER CC AC/DC 14-24V 4.9A |
Customer Reference | |
Detailed Description | 4.9A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 24V | |
Current - Output (Max) | 4.9A | |
Power (Watts) | 120 W | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 2.66" W x 1.44" H (190.0mm x 67.5mm x 36.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | - |