TRC-025S140PS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 0
Unit Price: $30.99236
Datasheet

TRC-025S140PS

DigiKey Part Number
1121-1173-ND
Manufacturer
Manufacturer Product Number
TRC-025S140PS
Description
LED DRIVER CC AC/DC 6-18V 1.4A
Customer Reference
Detailed Description
1.4A 6 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
6 ~ 18V
Current - Output (Max)
1.4A
Power (Watts)
25 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
-