USD

Obsolete item.
cms-photo-not-available
TRC-025S140DS
Digi-Key Part Number
1121-1174-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
TRC-025S140DS
Supplier
Description
LED DRIVER CC AC/DC 6-18V 1.4A
Detailed Description
1.4A 6 ~ 18V Constant Current LED Driver AC DC Converter Topology Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
6 ~ 18V
Current - Output (Max)
1.4A
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 70°C
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)
Number of Outputs
1
Power (Watts)
25 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
In Stock: 38

38 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$13.82000$13.82
Additional Resources
AttributeDescription
Other Names
1121-1174
93056756
TRC025S140DS
Standard Package75