TRC-025S105PS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 234
Unit Price: $36.35000
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: $50.56182
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: $46.33042
Datasheet

TRC-025S105PS

DigiKey Part Number
1121-1175-ND
Manufacturer
Manufacturer Product Number
TRC-025S105PS
Description
LED DRIVER CC AC/DC 8-24V 1.05A
Customer Reference
Detailed Description
1.05A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 24V
Current - Output (Max)
1.05A
Power (Watts)
25 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
-