TRC-025S105DS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 737
Unit Price: $38.71000
Datasheet

TRC-025S105DS

DigiKey Part Number
1121-1176-ND
Manufacturer
Manufacturer Product Number
TRC-025S105DS
Description
LED DRIVER CC AC/DC 8-24V 1.05A
Customer Reference
Detailed Description
1.05A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 24V
Current - Output (Max)
1.05A
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 70°C
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)