USD

Obsolete item.
cms-photo-not-available
TRC-025S062PS
Digi-Key Part Number
TRC-025S062PS-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
TRC-025S062PS
Supplier
Description
LED DRIVER CC AC/DC 13-40V 620MA
Detailed Description
LED Driver Topology Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
13 ~ 40V
Current - Output (Max)
620mA
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)
Number of Outputs
1
Power (Watts)
25 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information

Additional Resources
AttributeDescription
Other Names93056753
Standard Package1