TRC-025S062DS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 28
Unit Price: $39.65000
Datasheet

TRC-025S062DS

DigiKey Part Number
TRC-025S062DS-ND
Manufacturer
Manufacturer Product Number
TRC-025S062DS
Description
LED DRIVER CC AC/DC 13-40V 620MA
Customer Reference
Detailed Description
620mA 13 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
13 ~ 40V
Current - Output (Max)
620mA
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)