TRC-025S045PS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 516
Unit Price: $38.11000
Datasheet

TRC-025S045PS

DigiKey Part Number
TRC-025S045PS-ND
Manufacturer
Manufacturer Product Number
TRC-025S045PS
Description
LED DRIVER CC AC/DC 19-56V 450MA
Customer Reference
Detailed Description
450mA 19 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
19 ~ 56V
Current - Output (Max)
450mA
Power (Watts)
25 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)