USD

Obsolete item.
LED-25W SERIES
TRC-025S035PS
Digi-Key Part Number
1121-1184-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
TRC-025S035PS
Supplier
Description
LED DRIVER CC AC/DC 24-72V 350MA
Detailed Description
LED Driver Topology Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 72V
Current - Output (Max)
350mA
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
-
Number of Outputs
1
Power (Watts)
25 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information

Additional Resources
AttributeDescription
Other Names
1121-1184
93056750
TRC025S035PS
Standard Package1