TRC-025S035DS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 319
Unit Price: $38.71000
Datasheet

TRC-025S035DS

DigiKey Part Number
1121-1187-ND
Manufacturer
Manufacturer Product Number
TRC-025S035DS
Description
LED DRIVER CC AC/DC 24-72V 350MA
Customer Reference
Detailed Description
350mA 24 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 72V
Current - Output (Max)
350mA
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 70°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.4 lb (181.44 g)