PLED96W-137-C0700 | |
---|---|
DigiKey Part Number | PLED96W-137-C0700-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-137-C0700 |
Description | LED DRIVR CC AC/DC 46-137V 700MA |
Customer Reference | |
Detailed Description | 700mA 46 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-137-C0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 46 ~ 137V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.4 lbs (635 g) |