PLED96W-137-C0700-D-HV | |
---|---|
DigiKey Part Number | 1121-1398-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-137-C0700-D-HV |
Description | LED DRIVR CC AC/DC 46-137V 700MA |
Customer Reference | |
Detailed Description | 700mA 46 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-137-C0700-D-HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 277VAC | |
Voltage - Input (Max) | 480VAC | |
Voltage - Output | 46 ~ 137V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 96 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.54" L x 2.33" W x 1.47" H (217.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.55000 | $41.55 |