PLED96W-027-C3500-D-HV

DigiKey Part Number
1121-1643-ND
Manufacturer
Manufacturer Product Number
PLED96W-027-C3500-D-HV
Description
LED DRIVER CC AC/DC 9-27V 3.5A
Customer Reference
Detailed Description
3.5A 9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-027-C3500-D-HV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
277VAC
Voltage - Input (Max)
480VAC
Voltage - Output
9 ~ 27V
Current - Output (Max)
3.5A
Power (Watts)
96 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
8.54" L x 2.33" W x 1.47" H (217.0mm x 59.2mm x 37.3mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
1.4 lbs (635 g)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$47.30000$47.30