USD

Obsolete item.
LED25W-72-C0350-HL-SD

LED25W-72-C0350-HL-SD

Digi-Key Part Number
1121-1521-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LED25W-72-C0350-HL-SD
Supplier
Description
LED DRIVER CC AC/DC 24-72V 350MA
Detailed Description
350mA 24 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 72V
Current - Output (Max)
350mA
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
86%
Termination Style
Wire Leads
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.437 lb (198.00 g)
Number of Outputs
1
Power (Watts)
25W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
In Stock: 8

8 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1121-1521
93056437
Standard Package500