USD

LED-25W SERIES

LED25W-16-C1560

Digi-Key Part Number
1121-1040-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LED25W-16-C1560
Supplier
Description
LED DRIVER CC AC/DC 6-16V 1.56A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.56A 6 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
6 ~ 16V
Current - Output (Max)
1.56A
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.15"" L x 3.07"" W x 0.99"" H (80.0mm x 78.0mm x 25.2mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.437 lb (198.00 g)
Number of Outputs
1
Power (Watts)
25W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
1121-1040
93056405
LED25W16C1560
Standard Package500