LED25W-14-C1750-D

DigiKey Part Number
LED25W-14-C1750-D-ND
Manufacturer
Manufacturer Product Number
LED25W-14-C1750-D
Description
LED DRIVER CC AC/DC 5-14V 1.75A
Customer Reference
Detailed Description
1.75A 7 ~ 14V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED25W-14-C1750-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
7 ~ 14V
Current - Output (Max)
1.75A
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.437 lb (198.00 g)
Base Product Number