BSP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP3-480-20KA-TN

Digi-Key Part Number
1121-1307-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
BSP3-480-20KA-TN
Supplier
Description
LIGHTING SURGE PROTECTOR 480V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
550VAC, 745VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-
Features
-
Mounting Type
Free Hanging
Approval Agency
CE, cURus, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
500$15.22140$7,610.70
Additional Resources
AttributeDescription
Other Names
1121-1307
93045484
BSP3-480-20KA TN
BSP3-480-20KA TN-ND
BSP3-480-20KA-TN-ND
BSP3-480-20KATN-ND
Q7816180
Q7817365
Standard Package500